- RS Stock No.:
- 174-0489
- Mfr. Part No.:
- 0435.500KR
- Brand:
- Wickmann
Available for back order.
Added
Price (ex. GST) 1 Reel of 10000
$11,609.71
(exc. GST)
$12,770.68
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 1 | $11,609.71 | $1.161 |
2 - 3 | $11,354.29 | $1.135 |
4 + | $11,110.49 | $1.111 |
*price indicative |
- RS Stock No.:
- 174-0489
- Mfr. Part No.:
- 0435.500KR
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 435 Series are fast-acting surface mount thin-film fuses. Their ultra-small size (0402 size) makes them ideal for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. This series is 100% lead-free.
Features:
35A interrupt rating at 32VDC
Small size with current ratings of 0.25 to 5.0 amperes
Lead-Free and Halogen-Free
Maximum protection of sensitive circuits as fuses are designed to open consistently in <5sec at 200% overload.
Enhanced Breaking Capacity, High l²t
Applications:
Secondary protection for space constrained applications such as:
Cell phones
Battery packs
Digital cameras
DVD players
Hard disk drives
35A interrupt rating at 32VDC
Small size with current ratings of 0.25 to 5.0 amperes
Lead-Free and Halogen-Free
Maximum protection of sensitive circuits as fuses are designed to open consistently in <5sec at 200% overload.
Enhanced Breaking Capacity, High l²t
Applications:
Secondary protection for space constrained applications such as:
Cell phones
Battery packs
Digital cameras
DVD players
Hard disk drives
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 32V |
Fuse Speed | FF |
Body Material | Epoxy, Glass Substrate |
Body Length | 1.04mm |
Body Width | 0.55mm |
Body Height | 0.39mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 32 V dc |
Minimum Operating Temperature | -55°C |
Series | 435 |
Maximum Operating Temperature | +90°C |
Terminal Material | Tin Over Nickel Over Copper |
Dimensions | 1.04 x 0.55 x 0.39mm |
Resistance | 0.16Ω |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- PanasonicSMD Non Resettable Fuse 500mA, 32V dc
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- Schurter Surface Mount Fuse 500mA, 32V ac
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A