Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS Stock No.:
- 173-7879
- Mfr. Part No.:
- 3410.0027.01
- Brand:
- Schurter
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$4.006
(exc. GST)
$4.407
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $4.006 | $400.60 |
500 + | $3.606 | $360.60 |
*price indicative
- RS Stock No.:
- 173-7879
- Mfr. Part No.:
- 3410.0027.01
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse Time Delay Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac
- Bourns SMD Non Resettable Fuse 500mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc