Littelfuse PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- RS Stock No.:
- 541-3136
- Mfr. Part No.:
- 0473.500HAT1L
- Brand:
- Littelfuse
890 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.162
(exc. GST)
$3.478
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $3.162 | $31.62 |
100 - 490 | $3.135 | $31.35 |
500 - 1490 | $3.073 | $30.73 |
1500 - 2490 | $2.993 | $29.93 |
2500 + | $2.914 | $29.14 |
*price indicative
- RS Stock No.:
- 541-3136
- Mfr. Part No.:
- 0473.500HAT1L
- Brand:
- Littelfuse
Related links
- Littelfuse PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 2A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Axial 125mA, 125V ac/dc