Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$18.49

(exc. GST)

$20.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$3.698$18.49
50 - 95$3.65$18.25
100 +$3.572$17.86

*price indicative

RS Stock No.:
769-3277
Mfr. Part No.:
SR-5F-3-15A-BK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

3.15A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Plastic

Body Diameter

8.5mm

Body Height

8.1mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.6mm

COO (Country of Origin):
CN

Cooper Bussmann SR-5F Series


Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Fast-acting, low breaking capacity

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Eaton formerly known as Bussmann


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links