Schurter PC Board Non Resettable Fuse, Axial 250mA, 125V ac/dc
- RS Stock No.:
- 167-6248
- Mfr. Part No.:
- 7010.6320.13
- Brand:
- Schurter
Subtotal (1 pack of 5 units)**
$18.67
(exc. GST)
$20.54
(inc. GST)
35 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $3.734 | $18.67 |
**price indicative
Related links
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc