Schurter PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
- RS Stock No.:
- 110-8537
- Mfr. Part No.:
- 7010.7130.13
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 5 units)**
$11.39
(exc. GST)
$12.53
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | $2.278 | $11.39 |
125 - 245 | $2.188 | $10.94 |
250 - 495 | $2.098 | $10.49 |
500 + | $2.052 | $10.26 |
**price indicative
Related links
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc