- RS Stock No.:
- 213-8457
- Mfr. Part No.:
- WMS380
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$2,479.08
(exc. GST)
$2,726.99
(inc. GST)
Units | Per unit |
1 + | $2,479.08 |
- RS Stock No.:
- 213-8457
- Mfr. Part No.:
- WMS380
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Rugged in design to ensure switch operation for the lifetime of the equipment
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 80A |
Normal State Configuration | 3P |
Series | A Wilco |
Model Number | WMS380 |
Range | A Wilco |
Related links
- Socomec 4 Pole Isolator Switch - 80A Maximum Current, IP65
- ABB 6 Pole Isolator Switch - 80A Maximum Current
- Lovato 3P Pole Isolator Switch - 80A Maximum Current, IP65
- Schneider Electric 4 Pole Isolator Switch - 80A Maximum Current
- Schneider Electric 1P Pole Isolator Switch - 80A Maximum Current, IP20
- Lovato 3P Pole Isolator Switch - 80A Maximum Current IP65
- Schneider Electric 3P Pole Isolator Switch - 80A Maximum Current, IP20
- ABB 4P Pole Isolator Switch - 80A Maximum Current, IP65