RS Better World
Schneider Electric 4-Pole DIN Rail Isolator Switch -
- RS Stock No.:
- 247-1717
- Mfr. Part No.:
- 28905
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$874.56
(exc. GST)
$962.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $874.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-1717
- Mfr. Part No.:
- 28905
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| Series | ComPacT INS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 62.5mm | |
| Width | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
Series ComPacT INS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 62.5mm | ||
Width 90mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPact NS switch disconnector has four pole configuration. It has rated operational voltage of 500 V.
Height 85 mm
Width 90 mm
Depth 62.5 mm
Related links
- Schneider Electric 4-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 4-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 4-Pole DIN Rail Switch Disconnector - 100A
- RS PRO 4-Pole DIN Rail Isolator Switch - 32A, 11 kW
- ABB 4-Pole DIN Rail Isolator Switch - 16A
- RS PRO 4-Pole DIN Rail Isolator Switch - 80A, 37 kW
- Hager 4-Pole DIN Rail Isolator Switch - 80A
- Hager 4-Pole DIN Rail Isolator Switch - 40A
