TREND Networks Cable Tester RJ12, RJ45
- RS Stock No.:
- 812-3889
- Mfr. Part No.:
- R158000
- Brand:
- TREND Networks
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$296.54
(exc. GST)
$326.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $296.54 |
| 5 + | $286.75 |
*price indicative
- RS Stock No.:
- 812-3889
- Mfr. Part No.:
- R158000
- Brand:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ12, RJ45 | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Life | 20h | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 160mm | |
| Weight | 260g | |
| Height | 36mm | |
| Standards/Approvals | CE | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
Connector Type RJ12, RJ45 | ||
Tone Yes | ||
Power Source Battery | ||
Battery Life 20h | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Length 160mm | ||
Weight 260g | ||
Height 36mm | ||
Standards/Approvals CE | ||
Width 76mm | ||
- COO (Country of Origin):
- MY
Cable Tester
The new VDV series from Ideal Networks are easy to use voice, data and video cable verifiers. Featuring state of the art technology the VDV II offers functionality not previously available in a wiremapper. An advanced wire map engine displays complex faults instantaneously. (Time Domain Reflectometry) Integrated RJ11, RJ12, RJ45 and F-Type connectors allow fast tests on low-voltage cables, and prevent the need for adapters, probes or separate testers. The remote unit is stored within the device to reduce loss and damage, alongside the large view back-lit screen this device is robust, fast and efficient.
Features and Benefits:
• Tone generator
• Supports all common LAN cables
• Ethernet detection, network rate and duplex
• Media Service Detection, Analog and Digital
• Voltage protection
Supplied with
1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x multi-language user guide.
Related links
- TREND Networks Cable Tester RJ45, RJ12
- TREND Networks LanXPLORER PRO Cable Tester RJ45
- TREND Networks R163030 Cable Tester RJ45
- TREND Networks Navitek NT Network Tester RJ45
- TREND Networks Network Tester SC LC/SC, LC/LC
- TREND Networks Network Tester SFP SC LC/SC
- TREND Networks 45 Series Coaxial Cable Stripper Wire Stripper 180 mm Overall
- TREND Networks MGKLX2 Fibre Optic Test Kit
