NewLink CT-499 Cable Tester RJ45
- RS Stock No.:
- 707-921
- Mfr. Part No.:
- CT-499
- Brand:
- NewLink
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-921
- Mfr. Part No.:
- CT-499
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Network Cable Tester | |
| Equipment Type | Cable Tester | |
| Connector Type | RJ45 | |
| Model Number | CT-499 | |
| Power Source | Mains | |
| Display Type | Indicator | |
| Width | 97mm | |
| Length | 112mm | |
| Height | 24.8mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Network Cable Tester | ||
Equipment Type Cable Tester | ||
Connector Type RJ45 | ||
Model Number CT-499 | ||
Power Source Mains | ||
Display Type Indicator | ||
Width 97mm | ||
Length 112mm | ||
Height 24.8mm | ||
- COO (Country of Origin):
- CN
The NewLink RJ45 Patch cable tester can be used to check wiring pinouts on RJ45 patch cables, or for testing wall ports and patch panel wiring in structured buildings using the included remote unit. As RJ11 and RJ12 fit in an RJ45 socket it will also test these. Please note that this tester is only a continuity tester and does not test a cable or installation for speed, it is not recommend that either of the units are attached to a live network. The speed control alters the speed of the LED display, which will cycle through 1-8 until the unit is switched off.
Continuity tester for RJ45 (8P8C)
Supports UTP or STP Patch Cables
Supports RJ11 (6P4C) and RJ12 (6P6C)
Easy to read LED display
Supplied with remote unit for testing installed wall ports
Adjustable speed settings
Maximum test length of up to 305m
