Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester RJ45, Internal Antenna, USB, LC Fibre
- RS Stock No.:
- 434-375
- Mfr. Part No.:
- LIQ-DUO-KIT-FMC-H6EU
- Brand:
- Fluke
Subtotal (1 unit)*
$11,197.71
(exc. GST)
$12,317.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,197.71 |
*price indicative
- RS Stock No.:
- 434-375
- Mfr. Part No.:
- LIQ-DUO-KIT-FMC-H6EU
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Cable Tracer | |
| Equipment Type | Network Tester | |
| Connector Type | RJ45, Internal Antenna, USB, LC Fibre | |
| Tone | Yes | |
| Model Number | LinkIQ DUO Cable+Wi-Fi+Network | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 8h | |
| Display Type | Capacitive Touch Display | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | 10GBASELR, 10GBASESR, 1000BASESX, 1000BASELX | |
| Width | 115mm | |
| Weight | 624g | |
| Height | 50mm | |
| Length | 220mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Cable Tracer | ||
Equipment Type Network Tester | ||
Connector Type RJ45, Internal Antenna, USB, LC Fibre | ||
Tone Yes | ||
Model Number LinkIQ DUO Cable+Wi-Fi+Network | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 8h | ||
Display Type Capacitive Touch Display | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals 10GBASELR, 10GBASESR, 1000BASESX, 1000BASELX | ||
Width 115mm | ||
Weight 624g | ||
Height 50mm | ||
Length 220mm | ||
- COO (Country of Origin):
- US
The Fluke Duo Kit FMC is a comprehensive testing solution that combines advanced cable, network, and fibre optic diagnostics with essential tools for efficient troubleshooting and maintenance. It is ideal for network professionals who require a versatile and portable solution for cable, network, and fibre optic testing in diverse environments.
Validates cable performance up to 10 Gbps
Detects live fibres and ensures proper polarity
Provides efficient cleaning of fibre optic connectors to maintain optimal performance
EU certified
Related links
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester 2.5 mm Universal Connector Internal Antenna, USB
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester USB LC Fibre, RJ45
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester RJ45 Internal Antenna, USB
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester USB 2.5 mm Ferrule Adapter, Internal Antenna
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester USB RJ45
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester USB RJ45, 2.5 mm Ferrule Adapter
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester M12 Internal Antenna RJ45, USB
- Fluke Networks LinkIQ Cable Tester RJ45
