N-Tron Ethernet Switch
- RS Stock No.:
- 905-5769
- Distrelec Article No.:
- 302-13-307
- Mfr. Part No.:
- SLX-8ES-1
- Brand:
- Red Lion
Subtotal (1 unit)*
$675.73
(exc. GST)
$743.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.73 |
*price indicative
- RS Stock No.:
- 905-5769
- Distrelec Article No.:
- 302-13-307
- Mfr. Part No.:
- SLX-8ES-1
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Ethernet Switch | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Ethernet Switch | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Not Applicable
The SLX-8ES industrial Ethernet switches provide advanced performance that enables you to achieve real-time deterministic operation. These ruggedized switches are hardened to provide superior reliability. They require no user setup and immediately start operating as soon as you power them up. Sixnet switches are designed to make your job easier, ensuring your system will keep running for many years to come.
•Unmanaged Plug and Play Operation
•8 Port Industrial Ethernet Switch
•Eight 10/100BaseTX RJ-45 Ports
•Compact, Space Saving Package
•IEEE 802.3 Compliance
•Extended Environmental Specifications
•-40° to 85°C Operating Temperature
•More than 1M+ Hours MTBF
•Supports Full/Half Duplex Operation
•MDIX Auto Sensing Cable
•Auto Sensing Speed and Flow Control
•Surge Protection on Power Inputs
•Redundant Power Inputs (10-30 VDC)
•LED Link/Activity Status Indication
•Hardened Metal DIN-Rail Enclosure
Related links
- N-Tron Ethernet Switch
- N-Tron Unmanaged 8 Port Unmanaged Ethernet Switch Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 5 Port Ethernet Switch
- N-Tron SLX-8MS-1 Managed 8 Port Ethernet Switch
- N-Tron Unmanaged 6 Port Ethernet Switch
- N-Tron Managed 6 Port Ethernet Switch
- N-Tron SLX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron Managed 16 Port Industrial Ethernet Switch
