N-Tron Managed 6 Port Ethernet Switch
- RS Stock No.:
- 220-8481
- Distrelec Article No.:
- 302-30-247
- Mfr. Part No.:
- SL-6RS-1-D1
- Brand:
- N-Tron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-8481
- Distrelec Article No.:
- 302-30-247
- Mfr. Part No.:
- SL-6RS-1-D1
- Brand:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 6 | |
| Height | 114.3mm | |
| Width | 27.9mm | |
| Standards/Approvals | UL, RoHS, FCC, CE | |
| Depth | 76.2mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Managed | ||
Number of RJ-45 Ports 6 | ||
Height 114.3mm | ||
Width 27.9mm | ||
Standards/Approvals UL, RoHS, FCC, CE | ||
Depth 76.2mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Red Lion SL-6RS is industrial ethernet ring switch with monitoring having 6 ports. This switch has LED link and activity status indication. This ethernet switch support full and half duplex operation.
Compact and space Saving package
-40° to 60°C operating temperature
Auto sensing speed and flow control
Related links
- N-Tron Managed 6 Port Industrial Ethernet Switch
- N-Tron SL-6RS Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron Managed 16 Port Ethernet Switch
- N-Tron Managed 8 Port Ethernet Switch Power Over Ethernet
- N-Tron Managed 8 Port Ethernet Switch
- N-Tron Managed 8 Port Industrial Ethernet Switch
- N-Tron Managed 18 Port Industrial Ethernet Switch
- N-Tron Managed 10 Port Industrial Ethernet Switch
