N-Tron SLX-8MS-1 Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

$1,510.47

(exc. GST)

$1,661.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,510.47

*price indicative

RS Stock No.:
287-8103
Distrelec Article No.:
302-13-308
Mfr. Part No.:
SLX-8MS-1
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Product Type

Ethernet Switch

Number of Ports

8

Number of USB Ports

1

Switch Type

Managed

Model Number

SLX-8MS-1

Number of RJ-45 Ports

8

Height

119.4mm

Depth

9.7mm

Standards/Approvals

CE, cULus

Width

40.7mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Red Lion Controls rugged managed switches are equipped with 8 ports, with the flexibility of up to 4 fibre ports, all housed in slim, hardened metal DIN-rail enclosures. They feature redundant 10-30 VDC power inputs, ensuring reliable operation even in challenging environments. These switches are designed to withstand harsh conditions, offering wire-speed throughput, high Mean Time Between Failures (MTBF), and wide operating temperature ratings from -40°C to 75°C. With Real-Time Ring, Modbus/TCP, and HTTPS support, they ensure reliable and secure operation in industrial applications.

Redundant 10 to 30 VDC power inputs

Modbus/TCP remote monitoring

Real-time Ring and Rapid Spanning Tree Protocol for network redundancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy