Hirschmann SPR20-7TX/2FM-EEC Network Switch 10 Port Ethernet Switch
- RS Stock No.:
- 313-506
- Mfr. Part No.:
- 942335030 SPR20-7TX/2FM-EEC
- Brand:
- Hirschmann
Subtotal (1 unit)*
$1,171.08
(exc. GST)
$1,288.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,171.08 |
*price indicative
- RS Stock No.:
- 313-506
- Mfr. Part No.:
- 942335030 SPR20-7TX/2FM-EEC
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Network Switch | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Model Number | SPR20-7TX/2FM-EEC | |
| Number of RJ-45 Ports | 7 | |
| Height | 135mm | |
| Standards/Approvals | CE, cUL, FCC | |
| Depth | 117mm | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Network Switch | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Model Number SPR20-7TX/2FM-EEC | ||
Number of RJ-45 Ports 7 | ||
Height 135mm | ||
Standards/Approvals CE, cUL, FCC | ||
Depth 117mm | ||
Width 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hirschmann Spider Unmanaged Ethernet Rail Switch reliably transmit large amounts of data across any distance. These unmanaged switches have plug-and-play capabilities to allow for quick installation and startup without any tools to maximize uptime. It is an Industrial Ethernet Rail Switch with a fanless design and USB interface for configuration.
store and forward switching mode
LEDs for diagnostic functions
DIN Rail Mounting
IP40 metal housing
Related links
- Hirschmann SPR20-7TX/2FS-EEC Unmanaged 10 Port Ethernet Switch
- Hirschmann SPR20-8TX-EEC Unmanaged 9 Port Ethernet Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann SPIDER-SL-20-08T1999999TY9HHHH Unmanaged 10 Port Ethernet Switch
- Hirschmann Store and Forward Switch 8 Port Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 10 Port Ethernet Switch
- MOXA Unmanaged 10 Port Ethernet Switch
- Advantech Unmanaged 10 Port Ethernet Switch Power Over Ethernet
