Weidmüller Managed 5 Port Network Switch
- RS Stock No.:
- 287-4757
- Distrelec Article No.:
- 303-76-013
- Mfr. Part No.:
- 2682250000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$553.64
(exc. GST)
$609.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $553.64 |
*price indicative
- RS Stock No.:
- 287-4757
- Distrelec Article No.:
- 303-76-013
- Mfr. Part No.:
- 2682250000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 5 | |
| Height | 144.3mm | |
| Standards/Approvals | CE | |
| Depth | 95mm | |
| Width | 26.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of RJ-45 Ports 5 | ||
Height 144.3mm | ||
Standards/Approvals CE | ||
Depth 95mm | ||
Width 26.1mm | ||
RoHS Status: Exempt
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Schneider Electric MCSESM053F1CU0 Managed 5 Port Network Switch
- Siemens Managed 5 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 5 Port Network Switch
- Trendnet 5 Port Network Switch
- TP-Link TL-SG105E Network 5 Port Network Switch
- Hirschmann OCTOPUS 5TX EEC Network 5 Port Network Switch
- Trendnet TEG-S350 Unmanaged 5 Port Network Switch
- StarTech.com I51G-ETHERNET-SWITCH Unmanaged 5 Port Network Switch
