Phoenix Contact EP7528R Network 24 Port Network Switch
- RS Stock No.:
- 493-466
- Mfr. Part No.:
- 1539667
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$9,183.57
(exc. GST)
$10,101.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $9,183.57 |
*price indicative
- RS Stock No.:
- 493-466
- Mfr. Part No.:
- 1539667
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 24 | |
| Product Type | Network Switch | |
| Switch Type | Network | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | EP7528R | |
| Desktop/Rack Mount | Rack | |
| Width | 486.2mm | |
| Standards/Approvals | IEC 61850-3, IEEE 1613 | |
| Depth | 446.7mm | |
| Height | 44.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 24 | ||
Product Type Network Switch | ||
Switch Type Network | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Model Number EP7528R | ||
Desktop/Rack Mount Rack | ||
Width 486.2mm | ||
Standards/Approvals IEC 61850-3, IEEE 1613 | ||
Depth 446.7mm | ||
Height 44.4mm | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Industrial Ethernet Switch is engineered to meet the rigorous demands of modern automation systems. Designed with cutting edge technology, it supports both Layer 2 and Layer 3 functions, ensuring seamless integration within network infrastructures. The product features modular connectivity, enabling configurations that can scale from standard to high speed connections. With a robust design adhering to IEC 61850 3 standards, this switch is exceptionally suited for industrial environments. Its security enabled architecture provides reliable protection for data transmission, making it ideal for critical applications. The flexibility of hot swappable modules allows for easy upgrades and maintenance, ensuring minimal downtime in operational settings.
Supports extensive modular connectivity for future proofing your network
Engineered to comply with international industrial standards for reliability
Integrates advanced security features for enhanced data protection
Hot swappable modules facilitate rapid upgrades and save maintenance time
Offers high speed transmission options to accommodate varied data demands
Designed for optimal performance in a wide range of environmental conditions
Provides flexible mounting options to suit diverse installation requirements
Related links
- Trendnet TEG-S25 Network 24 Port Network Switch
- Weidmüller Unmanaged 24 Port Network Switch
- Siemens Managed 24 Port Network Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Network Switch
- Weidmüller Managed 24 Port Network Switch
- Trendnet TEG-S25D Gigabit 24 Port Network Switch
- Trendnet TPE-TG240G (UK) Unmanaged 24 Port Network Switch Power Over Ethernet
- Network Switches
