WAGO Managed 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 279-2404
- Mfr. Part No.:
- 852-1305
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,099.86
(exc. GST)
$2,309.85
(inc. GST)
- RS Stock No.:
- 279-2404
- Mfr. Part No.:
- 852-1305
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Depth | 120mm | |
| Height | 162mm | |
| Width | 50mm | |
| Standards/Approvals | 802.3ab, 802.1d, 802.1p, 802.1Q, 802.1w and 802.1x, 802.3ad, 802.3u, 802.3x, 802.3z, CE, DNV GL, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-6, IEEE 802.3, KC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Depth 120mm | ||
Height 162mm | ||
Width 50mm | ||
Standards/Approvals 802.3ab, 802.1d, 802.1p, 802.1Q, 802.1w and 802.1x, 802.3ad, 802.3u, 802.3x, 802.3z, CE, DNV GL, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-6, IEEE 802.3, KC, RoHS, UL | ||
- COO (Country of Origin):
- TW
This WAGO configurable industrial ethernet Switch is equipped with eight 10/100/1000BASE-T ports and four 1000BASE-SX/LX SFP slots (SFP modules are available as an option). Packaged in a rugged housing, this switch offers both a redundant power supply and relay-based function monitoring.
IGMP snooping for multicast filtering
Port configuration
Port trunking
SNMP v1 or v2 and RMON
Related links
- WAGO Managed 8 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Managed 16 Port Industrial Ethernet Switch
- WAGO Managed 6 Port Industrial Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- Molex IP20 Managed Ethernet Switch Managed 8 Port Industrial Ethernet Switch
- N-Tron Managed 8 Port Industrial Ethernet Switch
- Planet WGS-5225-8MT Managed 8 Port Industrial Ethernet Switch

