Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-7656
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 8 | |
| Height | 98mm | |
| Width | 30mm | |
| Standards/Approvals | CE, CCC, FCC, UKCA, RoHS | |
| Depth | 98mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 8 | ||
Height 98mm | ||
Width 30mm | ||
Standards/Approvals CE, CCC, FCC, UKCA, RoHS | ||
Depth 98mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
RS PRO Unmanaged 8 Port Ethernet Switch, RJ-45
This RS PRO Unmanaged Industrial PoE Ethernet Switch is an unmanaged industrial grade PoE/PoE+ switch with 8-port 10/100/1000-T RJ45 PoE.
This RS PRO range has been designed with the highest quality and versatility in mind and it complies with IEEE802.3af, IEEE802.3at standard PoE protocol.
Moreover, it features port isolation, 250m long distance transmission mode(1-4 ports), QoS(1-2 ports) and PoE watchdog function, which all can be configured by the Dip switch on the top panel. It provides essential industrial Ethernet networking functions, such as wide range power input, redundant power design with polarity reverse/over-voltage protection, as well as high-level EMI/EMC capability.
Features and Benefits
Applications
It is the best choice for heavy industrial Plant, transportation, oil & gas, chemical, IP Surveillance and process automation areas where environmental conditions exceed commercial product specifications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- Weidmüller Unmanaged 8 Port Ethernet Switch
- F Lutze Ltd Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- HARTING Unmanaged 8 Port Ethernet Switch
