MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 255-1927
- Mfr. Part No.:
- EDS-P206A-4PoE-M-ST
- Brand:
- MOXA
Subtotal (1 unit)*
$1,270.29
(exc. GST)
$1,397.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,270.29 |
*price indicative
- RS Stock No.:
- 255-1927
- Mfr. Part No.:
- EDS-P206A-4PoE-M-ST
- Brand:
- MOXA
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
| Brand | MOXA | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 1 | |
| Width | 50.3mm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3af/at, IEEE 802.3u, IEEE 802.3x | |
| Depth | 70mm | |
| Height | 114mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 1 | ||
Width 50.3mm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3af/at, IEEE 802.3u, IEEE 802.3x | ||
Depth 70mm | ||
Height 114mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe switch is smart, 6-port, unmanaged Ethernet switches supporting PoE (power-over-Ethernet) on ports 1 to 4. The switches are classified as power source equipment (PSE), and when used in this way, the EDS-P206A-4PoE switches enable centralization of the power supply and provide up to 30 watts of power per port.
IEEE 802.3af/at compliant PoE and Ethernet combo ports
Up to 30 W output per PoE port
12/24/48 VDC redundant power inputs
Intelligent power consumption detection and classification
Redundant dual VDC power inputs
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch