MOXA Managed Ethernet Switch 8 Port Ethernet Switch

Subtotal (1 unit)*

$1,416.98

(exc. GST)

$1,558.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,416.98

*price indicative

RS Stock No.:
255-1907
Distrelec Article No.:
300-20-743
Mfr. Part No.:
EDS-408A-PN
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Managed Ethernet Switch

Power Over Ethernet

No

Number of RJ-45 Ports

8

Standards/Approvals

IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.1Q for VLAN tagging, IEEE 802.1p for Class of Service, IEEE 802.1D-2004 for Spanning Tree Protocol

Width

53.6mm

Depth

105mm

Height

135mm

COO (Country of Origin):
TW

MOXA Ethernet Switch, 8 Ports, Managed Ethernet Switch Type - EDS-408A-PN


This Ethernet switch is a managed industrial device designed to provide reliable network connectivity within automated and electrical systems. It supports multiple Ethernet standards for 10/100Mb/s environments and implements advanced switching protocols to maintain stable network topology and traffic separation in demanding installations.

Features and Benefits:


• Eight RJ-45 ports deliver comprehensive connectivity for local networks
• Managed switching enables VLAN tagging and traffic class control
• Supports rapid spanning tree to maintain network redundancy
• Complies with 100BaseT(X) and 100BaseFX for fast Ethernet links
• Implements flow control to prevent packet loss under congestion

Applications


• Suitable for factory-floor network segmentation via VLAN tagging
• Ideal for linking control cabinets in electrical distribution systems
• Used with PLCs and sensors in automation communications
• Can be used for resilient ring topologies requiring rapid failover

What switching protocols help prevent loops and maintain uptime?


It uses spanning tree protocol variants, including rapid spanning tree, to detect and block loops and to reconverge links quickly after a topology change.

Which Ethernet speeds and media does it support for uplinks and devices?


The unit supports 10BaseT and 100BaseT(X) standards and is compatible with 100BaseFX links for fibre-based connections where required.

How does it manage traffic prioritisation in mixed-use networks?


The switch implements IEEE 802.1p class-of-service mechanisms to assign priority levels so time-sensitive control traffic is prioritised over lower-priority data.

What approvals or standards ensure interoperability with industrial equipment?


It conforms to a range of IEEE standards covering basic Ethernet operation, flow control, VLAN tagging, QoS, and spanning tree functionality.

Is the form factor suitable for compact installations within control racks?


The device is a low-profile managed switch with a narrow chassis width of 53.6 mm, enabling installation in space?constrained enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy