MOXA Unmanaged 9 Port Ethernet Switch
- RS Stock No.:
- 255-1859
- Distrelec Article No.:
- 125-74-188
- Mfr. Part No.:
- EDS-309-3M-ST
- Brand:
- MOXA
Subtotal (1 unit)*
$1,530.89
(exc. GST)
$1,683.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,530.89 |
*price indicative
- RS Stock No.:
- 255-1859
- Distrelec Article No.:
- 125-74-188
- Mfr. Part No.:
- EDS-309-3M-ST
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 9 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 6 | |
| Height | 135mm | |
| Depth | 105mm | |
| Standards/Approvals | IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT | |
| Width | 53.6mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 9 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 6 | ||
Height 135mm | ||
Depth 105mm | ||
Standards/Approvals IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3 for 10BaseT | ||
Width 53.6mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 9 Ports, Rack Mount - EDS-309-3M-ST
This compact industrial Ethernet switch connects mixed copper and fibre links within automated and industrial environments, enabling straightforward layer-2 switching for device networks. It is an unmanaged unit designed for fixed installs and rack mounting, providing deterministic connectivity where simple, continuous data forwarding is required.
Features and Benefits:
• Nine-port configuration delivers straightforward network expansion
• Six RJ-45 ports support 100BaseTX connections for legacy devices
• Three fibre ports accommodate multimode ST connectors for long links
• Supports 10BaseT operation for compatibility with older equipment
• Implements IEEE 802.3x flow control to reduce packet loss during congestion
• Complies with IEEE 802.3u and IEEE 802.3 standards for broad interoperability
• Six RJ-45 ports support 100BaseTX connections for legacy devices
• Three fibre ports accommodate multimode ST connectors for long links
• Supports 10BaseT operation for compatibility with older equipment
• Implements IEEE 802.3x flow control to reduce packet loss during congestion
• Complies with IEEE 802.3u and IEEE 802.3 standards for broad interoperability
Applications
• Suitable for factory-floor Ethernet segmentation and device aggregation
• Ideal for connecting control cabinets to fibre backbones
• Used with sensors and HMIs requiring mixed copper and fibre links
• Can be used for linking remote I/O over multimode ST fibre
• Suitable for industrial automation rack-mounted network panels
• Ideal for connecting control cabinets to fibre backbones
• Used with sensors and HMIs requiring mixed copper and fibre links
• Can be used for linking remote I/O over multimode ST fibre
• Suitable for industrial automation rack-mounted network panels
How is the unit mounted in an equipment cabinet?
The switch is designed for rack installation to integrate into standard rack-mounted network assemblies.
What connector type is used for the fibre links?
Fibre connections use ST multimode connectors suited to short- to medium-range optical links.
How many copper Ethernet links can be connected simultaneously?
There are six RJ-45 ports available for simultaneous 100BaseTX copper connections.
Which Ethernet standards does it support for compatibility?
It supports 10BaseT, 100BaseT(X) and 100BaseFX as defined by IEEE 802.3, IEEE 802.3u and includes IEEE 802.3x flow control.
Related links
- MOXA Unmanaged 9 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
