MOXA Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 255-1820
- Mfr. Part No.:
- EDS-208A-MM-ST-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,268.41
(exc. GST)
$1,395.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,268.41 |
*price indicative
- RS Stock No.:
- 255-1820
- Mfr. Part No.:
- EDS-208A-MM-ST-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 6 | |
| Depth | 70mm | |
| Standards/Approvals | IEEE 802.3, 802.3u/x | |
| Width | 50mm | |
| Height | 114mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 6 | ||
Depth 70mm | ||
Standards/Approvals IEEE 802.3, 802.3u/x | ||
Width 50mm | ||
Height 114mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, 6 RJ-45 Ports - EDS-208A-MM-ST-T
This Ethernet switch provides unmanaged layer-2 connectivity for industrial networks, enabling straightforward linking of sensors, controllers and HMIs in plant and factory environments. It conforms to IEEE 802.3 standards for 10/100Mbps Ethernet and accepts mixed port types to bridge copper and multimode fibre links within compact installations.
Features and Benefits:
• Eight-port configuration delivers expanded node connectivity for networks
• Six RJ-45 ports offer copper connectivity for standard devices
• IEEE 802.3u supports 10/100Mbps communication across links
• Unmanaged operation simplifies deployment with no configuration
• Multimode ST fibre interfacing enables longer-distance links
• Small physical footprint suits space-constrained panels
• Six RJ-45 ports offer copper connectivity for standard devices
• IEEE 802.3u supports 10/100Mbps communication across links
• Unmanaged operation simplifies deployment with no configuration
• Multimode ST fibre interfacing enables longer-distance links
• Small physical footprint suits space-constrained panels
Applications
• Suitable for connecting PLCs and I/O modules in automation racks
• Ideal for factory-floor device aggregation to SCADA systems
• Used with CCTV camera networks requiring mixed copper and fibre
• Can be used for fieldbus bridging where DIN-rail mounting is needed
• Ideal for factory-floor device aggregation to SCADA systems
• Used with CCTV camera networks requiring mixed copper and fibre
• Can be used for fieldbus bridging where DIN-rail mounting is needed
How many physical ports are available for copper devices?
There are six RJ-45 ports dedicated to copper Ethernet connections for attaching workstations, controllers or field devices.
What type of fibre interface is supported for remote links?
The unit supports multimode fibre using ST connectors to extend segment reach beyond copper limitations.
Does the device require configuration before use?
It operates as an unmanaged switch so it functions immediately once powered and connected without setup.
What standards ensure interoperability with existing equipment?
The switch adheres to IEEE 802.3 and 802.3u specifications for Ethernet and Fast Ethernet compatibility.
How does the form factor benefit panel installations?
Its compact dimensions allow installation in confined enclosures and control cabinets where space is limited.
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged 9 Port Ethernet Switch
