MOXA Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 255-1817
- Distrelec Article No.:
- 125-74-160
- Mfr. Part No.:
- EDS-208A-MM-SC
- Brand:
- MOXA
Subtotal (1 unit)*
$1,001.21
(exc. GST)
$1,101.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,001.21 |
*price indicative
- RS Stock No.:
- 255-1817
- Distrelec Article No.:
- 125-74-160
- Mfr. Part No.:
- EDS-208A-MM-SC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 6 | |
| Height | 114mm | |
| Depth | 70mm | |
| Standards/Approvals | UL, IEEE 802.3u/x, IEEE 802.3, FCC, CE | |
| Width | 50mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 6 | ||
Height 114mm | ||
Depth 70mm | ||
Standards/Approvals UL, IEEE 802.3u/x, IEEE 802.3, FCC, CE | ||
Width 50mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-208A-MM-SC
This Ethernet switch provides unmanaged layer-2 connectivity for industrial networks, offering multiple copper ports plus a multimode fibre uplink for linking remote equipment. It is designed for installation in rack environments and supports standard Ethernet protocols for seamless integration into automation and control systems.
Features and Benefits:
• Eight-port configuration delivers expanded network capacity
• Six RJ-45 copper ports enable direct device connections
• Multimode SC fibre port offers extended link distances
• Unmanaged operation provides plug-and-play deployment
• Complies with IEEE 802.3u and IEEE 802.3x for standard flow control
• UL, CE and FCC approvals support regulated industrial installations
• Six RJ-45 copper ports enable direct device connections
• Multimode SC fibre port offers extended link distances
• Unmanaged operation provides plug-and-play deployment
• Complies with IEEE 802.3u and IEEE 802.3x for standard flow control
• UL, CE and FCC approvals support regulated industrial installations
Applications
• Suitable for factory-floor device interconnection in control cabinets
• Ideal for linking remote I/O via multimode fibre segments
• Used for Ethernet backbone extensions within plant racks
• Can be used for connecting HMIs and PLCs in automation cells
• Ideal for linking remote I/O via multimode fibre segments
• Used for Ethernet backbone extensions within plant racks
• Can be used for connecting HMIs and PLCs in automation cells
How is the unit mounted in a control environment?
It is intended for rack installation to consolidate network hardware within equipment racks.
What signalling standards govern its data transmission and flow control?
It operates under IEEE 802.3u for fast Ethernet and IEEE 802.3x for pause-frame flow control.
Which approvals indicate it meets regulatory electromagnetic and safety considerations?
The device carries UL, CE and FCC marks indicating conformity with applicable standards.
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 3 Port Ethernet Switch
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
