MOXA Unmanaged Ethernet Switch
- RS Stock No.:
- 255-1804
- Distrelec Article No.:
- 302-36-721
- Mfr. Part No.:
- EDS-2016-ML-MM-ST
- Brand:
- MOXA
Subtotal (1 unit)*
$1,398.31
(exc. GST)
$1,538.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,398.31 |
*price indicative
- RS Stock No.:
- 255-1804
- Distrelec Article No.:
- 302-36-721
- Mfr. Part No.:
- EDS-2016-ML-MM-ST
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Depth | 95mm | |
| Width | 135mm | |
| Standards/Approvals | IEEE 802.3u for 100BaseT(X), UL 61010-2-201, CISPR 32, ATEX, IEEE 802.3x for flow control, IEEE 802.3 for 10BaseT, IEEE 802.1p for Class of Service, IECEX, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, FCC Part 15B Class A, EN 62368-1(LVD), EN 55032/35, EN 50121-4, Class I Division 2 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Depth 95mm | ||
Width 135mm | ||
Standards/Approvals IEEE 802.3u for 100BaseT(X), UL 61010-2-201, CISPR 32, ATEX, IEEE 802.3x for flow control, IEEE 802.3 for 10BaseT, IEEE 802.1p for Class of Service, IECEX, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, FCC Part 15B Class A, EN 62368-1(LVD), EN 55032/35, EN 50121-4, Class I Division 2 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe industrial Ethernet switches have up to 16 10/100M copper ports and two optical fibre ports with SC/ST connector type options, which are ideal for applications that require flexible industrial Ethernet connections. Moreover, to provide greater versatility for use with applications from different industries, the EDS-2016-ML series also allows users to enable or disable the quality of service (QoS) function, broadcast storm protection, and the port break alarm function with DIP switches on the outer panel.
10/100BaseT(X) (RJ45 connector), 100BaseFX (multi/single-mode, SC or ST connector)
QoS supported to process critical data in heavy traffic
Relay output warning for power failure and port break alarm
IP30-rated metal housing
Redundant dual 12/24/48 VDC power inputs
-40 to 75°C operating temperature range (-T model)
Related links
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged 3 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
