MOXA Store and Forward Switch 7 Port Ethernet Switch
- RS Stock No.:
- 255-1795
- Distrelec Article No.:
- 301-76-954
- Mfr. Part No.:
- EDS-2008-EL-M-SC
- Brand:
- MOXA
Subtotal (1 unit)*
$558.69
(exc. GST)
$614.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.69 |
*price indicative
- RS Stock No.:
- 255-1795
- Distrelec Article No.:
- 301-76-954
- Mfr. Part No.:
- EDS-2008-EL-M-SC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 7 | |
| Switch Type | Store and Forward Switch | |
| Number of RJ-45 Ports | 7 | |
| Desktop/Rack Mount | Rack | |
| Depth | 68.9mm | |
| Width | 36mm | |
| Standards/Approvals | IEEE 802.1p, IEEE 802.3, IEEE 802.3u, IEEE 802.3x | |
| Height | 81mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 7 | ||
Switch Type Store and Forward Switch | ||
Number of RJ-45 Ports 7 | ||
Desktop/Rack Mount Rack | ||
Depth 68.9mm | ||
Width 36mm | ||
Standards/Approvals IEEE 802.1p, IEEE 802.3, IEEE 802.3u, IEEE 802.3x | ||
Height 81mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 7 Ports, Rack Desktop/Rack Mount - EDS-2008-EL-M-SC
This Ethernet switch provides ruggedised, industrial Ethernet connectivity for automation and control networks. Designed for rack mounting, it offers multiple copper ports and supports established Ethernet standards for use in demanding electrical, mechanical and electronics environments where managed packet forwarding and traffic prioritisation are required.
Features and Benefits:
• Seven RJ-45 ports enable multiple device connections and network segmentation
• Store-and-forward switching reduces packet errors and ensures data integrity
• IEEE 802.1p support provides priority tagging for latency-sensitive traffic
• IEEE 802.3u compatibility enables 100BASE-TX connections with legacy devices
• IEEE 802.3x flow control prevents frame loss during congestion
• Rack-mountable format simplifies integration into control cabinets
• Store-and-forward switching reduces packet errors and ensures data integrity
• IEEE 802.1p support provides priority tagging for latency-sensitive traffic
• IEEE 802.3u compatibility enables 100BASE-TX connections with legacy devices
• IEEE 802.3x flow control prevents frame loss during congestion
• Rack-mountable format simplifies integration into control cabinets
Applications
• Suitable for distributed I/O aggregation in factory automation
• Ideal for machine-control cabinet network consolidation
• Used for linking PLCs and HMIs in production lines
• Can be used for Ethernet backbone extension in substation control
• Ideal for machine-control cabinet network consolidation
• Used for linking PLCs and HMIs in production lines
• Can be used for Ethernet backbone extension in substation control
How many network endpoints can I connect directly?
You can attach seven devices using the RJ-45 ports for direct copper links.
What switching method does it employ and why does that matter?
It uses store-and-forward switching, which buffers full frames and checks integrity before forwarding to reduce error propagation.
Which traffic-management standards are implemented for industrial real-time needs?
Priority tagging per IEEE 802.1p and flow control per IEEE 802.3x are implemented to manage latency and prevent packet loss under load.
How is backward compatibility with older Ethernet equipment handled?
The unit supports IEEE 802.3u standards, allowing interoperability with 100BASE-TX devices commonly used in existing installations.
Related links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Store and Forward Switch Ethernet Switch
- MOXA Store and Forward Switch 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- MOXA Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet
