Siemens Managed 16 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$24,601.35

(exc. GST)

$27,061.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,601.35

*price indicative

RS Stock No.:
254-2924
Mfr. Part No.:
6GK55520AR002HR2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Number of Ports

16

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

10000Mbps

Number of RJ-45 Ports

12

Number of SFP Ports

4

Width

449mm

Depth

305mm

Height

130.8mm

Standards/Approvals

CE, CSA, EN, IEC, RoHS, UL

COO (Country of Origin):
DE
The Siemens SCALANCE XR552-12M managed layer 3 industrial ethernet network switch with 4x SFP+ and 12x for media modules.

Transfer rate of 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s, 10 Gbit/s

Total 16 ports for network components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy