Hirschmann Managed Switch 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 245-6902
- Mfr. Part No.:
- BRS42-0012OOOO-SPCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Subtotal (1 unit)*
$8,413.89
(exc. GST)
$9,255.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,413.89 |
*price indicative
- RS Stock No.:
- 245-6902
- Mfr. Part No.:
- BRS42-0012OOOO-SPCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 12 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 12 | |
| Desktop/Rack Mount | Rack | |
| Width | 73mm | |
| Height | 138mm | |
| Depth | 115mm | |
| Standards/Approvals | FCC, CE, EN 61131, EN 62368-1 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 12 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed Switch | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 12 | ||
Desktop/Rack Mount Rack | ||
Width 73mm | ||
Height 138mm | ||
Depth 115mm | ||
Standards/Approvals FCC, CE, EN 61131, EN 62368-1 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, Rail Mounting, 240W Maximum PoE Supply - BOBCAT Series - BRS42-0012OOOO-SPCY99HHSESXX.X.XX
Send the right message to your local network's users with this Ethernet switch from Belden's Hirschmann range. By syncing up your system's clocks with its TSN technology, it brings everything into step, so time-sensitive data arrives on the dot. Prying eyes won't get past this managed switch, as it gives you the tools to block unknown connections and keep your network secure.
Features & Benefits
• Comes with 12 RJ45 ports, so it's a convenient connection point for many devices at once
• Reaches data speeds of up to 2.5Gbit/s, making for fast file exchange
• Fanless cooling system helps minimise disruptive noise
Applications
• Food production
• Utilities management
• Factory floors
How do I wire this Ethernet switch?
This product comes with a six-pin pluggable terminal block, making for easy plug-and-play installation.
Related links
- Hirschmann Managed Switch 12 Port Ethernet Switch Power Over Ethernet
- Hirschmann Managed Switch 12 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Managed 12 Port Ethernet Switch
- MOXA EDS-G4012-4GC-HV-T Full Gigabit Managed Switch 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-8P-4GS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-8P-4QGS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-8P-4GS-LVA Managed 12 Port Ethernet Switch Power Over Ethernet
