Hirschmann Managed Switch 12 Port Ethernet Switch

Subtotal (1 unit)*

$3,666.96

(exc. GST)

$4,033.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 22 February 2027
  • Plus 4 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,666.96

*price indicative

RS Stock No.:
245-6891
Mfr. Part No.:
BRS40-0012OOOO-TTCY99HHSESXX.X.XX
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

Ethernet Switch

Number of Ports

12

Number of USB Ports

1

Switch Type

Managed Switch

Number of RJ-45 Ports

12

Number of SFP Ports

4

Desktop/Rack Mount

Rack

Depth

115mm

Height

138mm

Standards/Approvals

CE, EN 61131, FCC, EN 62368-1

Width

73mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
DE

Belden Hirschmann Ethernet Switch, Managed Type, 100m Maximum Transmission Range - BOBCAT Series - BRS40-0012OOOO-TTCY99HHSESXX.X.XX


Take control of system security with this Ethernet switch from Belden Hirschmann. Thanks to its managed functionality, you can directly supervise who connects to your network, shutting out unauthorised snoopers. The product's 2.5Gbit/s maximum data speed makes short work of large downloads, allowing you to send and receive files in a flash. Onboard TSN protocols let the switch sync up internal clocks across your devices so time-sensitive information is sent and received promptly.

Features & Benefits


• Fanless design cools quietly to cut down on disruptive noise

• Features 12 RJ45 ports to let many devices communicate at once

• Works between operating temperatures of -40°C and +70°C, so stands up to tough industrial conditions

Applications


• Logistics industry

• Hospitals

• Telecommunications

How do I mount this Ethernet switch?


You simply snap this unit onto a DIN rail, making installation quick and secure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy