Siemens Managed 34 Port Ethernet Switch

Subtotal (1 unit)*

$17,245.10

(exc. GST)

$18,969.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,245.10

*price indicative

RS Stock No.:
203-3675
Mfr. Part No.:
6GK5526-8GR00-4AR2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

34

Product Type

Ethernet Switch

Switch Type

Managed

Width

449mm

Standards/Approvals

CE, CSA, UL, RoHS

Height

44mm

Depth

305mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Siemens SCALANCE XR526-8C managed IE switch with Layer 3 integrated. For electrical connection RJ11 used for operator console, RJ45 for management purposes, 2-pole terminal block for signalling contact and 4-pole terminal block for power supply.

95% relative humidity

0 to 50°C operating temperature

IP20 protection class IP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy