TP-Link ES216G Managed 16 Port Managed Switch
- RS Stock No.:
- 859-287
- Mfr. Part No.:
- ES216G
- Brand:
- TP-Link
N
Subtotal (1 unit)*
$392.14
(exc. GST)
$431.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.14 |
*price indicative
- RS Stock No.:
- 859-287
- Mfr. Part No.:
- ES216G
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | ES216G | |
| Desktop/Rack Mount | Desktop | |
| Width | 158mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Managed Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number ES216G | ||
Desktop/Rack Mount Desktop | ||
Width 158mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
Depth 140mm | ||
- COO (Country of Origin):
- CN
The TP-Link managed switch delivers high-performance network connectivity with 16 Gigabit ports for robust data handling and seamless integration into any environment.
16 ports support 10/100/1000Mbps for high-speed connectivity
User-friendly design ensures easy plug-and-play operation
Centralised management available via web or app
VLAN and QoS capabilities enhance network reliability
