Delta Electronics 61010 Store and Forward Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 799-734
- Mfr. Part No.:
- DVS-008I00C
- Brand:
- Delta Electronics
N
Subtotal (1 unit)*
$268.73
(exc. GST)
$295.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.73 |
*price indicative
- RS Stock No.:
- 799-734
- Mfr. Part No.:
- DVS-008I00C
- Brand:
- Delta Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Electronics | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Store and Forward Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 61010 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | BSMI | |
| Select all | ||
|---|---|---|
Brand Delta Electronics | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Store and Forward Switch | ||
Power Over Ethernet Yes | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number 61010 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals BSMI | ||
- COO (Country of Origin):
- TW
The Delta Electronics Ethernet Switch is an unmanaged, 8-port network solution designed to optimise data traffic in rugged automation spaces. Its ultra-compact form factor makes it Ideal for installation within space-constrained factory enclosures.
Compact size facilitates quick installation in limited spaces
Supports transparent transmission of VLAN tagged packets
IEEE 802.3x flow control ensures efficient data management
RJ45 ports offer auto-negotiation for versatile connectivity
