Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 715-541
- Mfr. Part No.:
- EKI-2706G-1GFPI-BE
- Brand:
- Advantech
Subtotal (1 unit)*
$485.94
(exc. GST)
$534.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.94 |
*price indicative
- RS Stock No.:
- 715-541
- Mfr. Part No.:
- EKI-2706G-1GFPI-BE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 6 | |
| Product Type | Unmanaged Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 5 | |
| Number of SFP Ports | 1 | |
| Height | 140mm | |
| Width | 30mm | |
| Standards/Approvals | UL | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 6 | ||
Product Type Unmanaged Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 5 | ||
Number of SFP Ports 1 | ||
Height 140mm | ||
Width 30mm | ||
Standards/Approvals UL | ||
Depth 95mm | ||
- COO (Country of Origin):
- CN
The Advantech industrial switch is designed for high-performance networking solutions in challenging environments.
Supports 10/100/1000 Mbps auto-negotiation, enhancing flexibility for various network speeds
Features IP30-rated metal housing for durability in harsh industrial conditions
Covers redundancy with 24 to 48 VDC power input, ensuring continuous operation during power variations
Equipped with four PoE/PoE+ ports, facilitating power supply alongside data transmission
Includes LED indicators for real-time status monitoring and troubleshooting assistance
Related links
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 6 Port Unmanaged Ethernet Switch Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 6 Port Ethernet Switch
