Draytek VSP1282-K Managed 28 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 708-011
- Mfr. Part No.:
- VSP1282-K
- Brand:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
$646.38
(exc. GST)
$711.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $646.38 |
*price indicative
- RS Stock No.:
- 708-011
- Mfr. Part No.:
- VSP1282-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Number of Ports | 28 | |
| Product Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | VSP1282-K | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Width | 441mm | |
| Depth | 281mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Number of Ports 28 | ||
Product Type Managed Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Model Number VSP1282-K | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Width 441mm | ||
Depth 281mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Draytek High-performance Smart Managed Gigabit Ethernet switch with 4 SFP uplink ports. With 24 PoE+ (Power over Ethernet) RJ-45 LAN ports, it's Ideal for powering connected IP phones, IP cameras and wireless access points. The 400 watt PoE power budget provides ample power through Ethernet, to each of its 24 PoE / PoE+ enabled Gigabit LAN ports.
Manage Centrally or Stand-Alone
Smart Power over Ethernet
Automatic VLAN Assignment
IP Camera Management
4 SFP Ports for Uplinks
