Planet IGS-4215-16P2T2S Managed Switch 16 Port RJ45 Power Over Ethernet

Subtotal (1 unit)*

$1,571.10

(exc. GST)

$1,728.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,571.10

*price indicative

RS Stock No.:
642-813
Mfr. Part No.:
IGS-4215-16P2T2S
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

RJ45

Number of Ports

16

Switch Type

Managed Switch

Power Over Ethernet

Yes

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

16

Model Number

IGS-4215-16P2T2S

Number of SFP Ports

2

Standards/Approvals

IEEE 802.3ab, FCC, 10BASE-T, 100BASE-TX, IEEE 802.3ab 1000Base-T, IEEE 802.3u, RoHS

Depth

107.3mm

Width

76.8mm

Height

152mm

COO (Country of Origin):
TW
The Planet Managed Ethernet Switch is the new member of PLANET Industrial-grade, DIN-rail type L2/L4 Managed Gigabit PoE+ Switch family featuring PLANET intelligent PoE functions to improve the availability of critical business applications. It provides IPv6/IPv4 dual stack management and built-in L2/L4 Gigabit switching engine along with 16 10/100/1000BASE-T ports featuring 36-watt 802.3at PoE+, 2 additional Gigabit copper ports and another 2 extra 100/1000BASE-X SFP fiber slots for data and video uplink.

Supports PoE power up to 36 watts for each PoE port

Auto detects powered device

Circuit protection prevents power interference between ports

Remote power feeding up to 100m in standard mode and 250m in extend mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy