Planet IGS-6325-16P4S Managed Switch 16 Port RJ45 Power Over Ethernet

Subtotal (1 unit)*

$2,166.95

(exc. GST)

$2,383.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,166.95

*price indicative

RS Stock No.:
642-814
Mfr. Part No.:
IGS-6325-16P4S
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

RJ45

Number of Ports

16

Switch Type

Managed Switch

Power Over Ethernet

Yes

Number of SFP Ports

2

Number of RJ-45 Ports

16

Model Number

IGS-6325-16P4S

Desktop/Rack Mount

Rack

Standards/Approvals

IEEE 802.3ab, RoHS, IEEE 802.3u, IEEE 802.3ab 1000Base-T, 100BASE-TX, 10BASE-T, CE, FCC

Width

76mm

Depth

135mm

Height

152mm

COO (Country of Origin):
TW
The Planet Managed Ethernet Switch boasts 16 10/100/1000BASE-T 802.3at PoE+ ports with each capable of providing up to 36 watts of power. Featuring a robust power budget of up to 360 watts, this switch ensures abundant power for all connected devices. In addition to its PoE+ ports, it comes equipped with 4 100/1000/2500BASE-X fiber ports, housed within a rugged IP30 metal case. This design not only enhances its durability but also makes it suitable for deployment in the most challenging settings.

Supports PoE power up to 36 watts for each PoE port

Auto detects powered device

Circuit protection prevents power interference between ports

Remote power feeding up to 100m

DIN rail or wall mount design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy