Planet MGS-910X Unmanaged 8 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 640-493
- Mfr. Part No.:
- MGS-910X
- Brand:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 640-493
- Mfr. Part No.:
- MGS-910X
- Brand:
- Planet
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
| Brand | Planet | |
| Number of Ports | 8 | |
| Product Type | RJ45 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Model Number | MGS-910X | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | 100BASE-TX, 10BASE-T, FCC, IEEE 802.3ab, IEEE 802.3ab 1000Base-T, IEEE 802.3u, RoHS | |
| Depth | 180mm | |
| Height | 44mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 8 | ||
Product Type RJ45 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Model Number MGS-910X | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals 100BASE-TX, 10BASE-T, FCC, IEEE 802.3ab, IEEE 802.3ab 1000Base-T, IEEE 802.3u, RoHS | ||
Depth 180mm | ||
Height 44mm | ||
Width 280mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet Switch provides eight 10/100/1G/2.5GMbps ports and one 10GBASE-X SFP+ uplink port, allowing you to enter the 2.5G generation and high-speed network connectivity with a lower budget.
IEEE 802.1Q VLAN packet transparency support
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
Automatic address learning and address aging
0 to 50 degrees C operating temperature
Related links
- Planet MGS-910XP Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-8P2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GSD-1022UP Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet MGS-6311-10T2X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GSD-805 Unmanaged 8 Port RJ45
- Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-10020HPT-U Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8P2S Managed Switch 8 Port RJ45 Power Over Ethernet