MOXA EDS-4009-3MST-HV Managed 9 Port Ethernet Switch

Subtotal (1 unit)*

$4,776.68

(exc. GST)

$5,254.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,776.68

*price indicative

RS Stock No.:
633-617
Mfr. Part No.:
EDS-4009-3MST-HV
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

9

Number of USB Ports

1

Switch Type

Managed

Network Speed

100Mbps

Model Number

EDS-4009-3MST-HV

Number of RJ-45 Ports

6

Height

140mm

Depth

120mm

Width

55mm

Standards/Approvals

IEC 61850-3, IECEX, ABS, ATEX, CISPR 32, Class I Division 2, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1, FCC Part 15B Class A, IEEE 1613 Class 1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, LR, NEMA TS2, NK, UL 61010-2-201, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 60068-2-27, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Europe 9-port managed Ethernet switches designed to deliver enhanced reliability and network availability through support for redundant Ethernet technologies such as Turbo Ring, Turbo Chain, and RSTP/STP. These switches are ideal for demanding industrial applications including video and process monitoring, intelligent transportation systems (ITS), and distributed control systems (DCS), all of which benefit from a robust and scalable network backbone.

Wide range of power input options for flexible deployment

Compact and flexible housing design to fit into confined spaces

Supports MXstudio for easy, visualized industrial network management

IEC 62443-4-2 Security Level 2 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy