MOXA EDS-4014-4GS-2QGS-HV-T Managed 14 Port Ethernet Switch

Subtotal (1 unit)*

$5,144.70

(exc. GST)

$5,659.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,144.70

*price indicative

RS Stock No.:
635-019
Mfr. Part No.:
EDS-4014-4GS-2QGS-HV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

14

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Managed

Model Number

EDS-4014-4GS-2QGS-HV-T

Number of RJ-45 Ports

8

Number of SFP Ports

6

Width

55mm

Height

140mm

Depth

122.5mm

Standards/Approvals

NEMA TS2, UL 61010-2-201, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61850-3, IEC 62443-4-2, IECEX, IEEE 1613 Class 1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, NK, LR, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3bz, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, EN 62368-1, FCC Part 15B Class A, EN 61000-6-2/-6-4, IEC 60068-2-27, EN 55032/35, EN 50121-4, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, DNV, Class I Division 2, IEC 61000-4-3, CISPR 32, ATEX, ABS

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Europe Managed Ethernet switches are built to increase system reliability and ensure continuous network availability with support for redundant Ethernet technologies such as Turbo Ring, Turbo Chain, and RSTP/STP. These switches are specifically designed for demanding applications including video and process monitoring, intelligent transportation systems (ITS), and distributed control systems (DCS), providing a robust and scalable backbone for critical industrial networks.

Wide range of power input options for flexible deployment

Compact and flexible housing design to fit into confined spaces

Supports MXstudio for easy, visualized industrial network management

IEC 62443-4-2 Security Level 2 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy