MOXA EDS-4012-4GS-HV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 635-010
- Mfr. Part No.:
- EDS-4012-4GS-HV-T
- Brand:
- MOXA
Subtotal (1 unit)*
$4,157.91
(exc. GST)
$4,573.70
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $4,157.91 |
*price indicative
- RS Stock No.:
- 635-010
- Mfr. Part No.:
- EDS-4012-4GS-HV-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 12 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Model Number | EDS-4012-4GS-HV-T | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | Telcordia Standard SR-332, UL 61010-2-201, CISPR 32, DNV, EN 50121-4, EN 55032/35, ABS, EN 61000-6-2/-6-4, EN 62368-1, ATEX, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEC 62443-4-2, IECEx Class I Division 2, IEEE 1613 Class 1, LR, NEMA TS2, NK | |
| Width | 55mm | |
| Depth | 120mm | |
| Height | 140mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 12 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Model Number EDS-4012-4GS-HV-T | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals Telcordia Standard SR-332, UL 61010-2-201, CISPR 32, DNV, EN 50121-4, EN 55032/35, ABS, EN 61000-6-2/-6-4, EN 62368-1, ATEX, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEC 62443-4-2, IECEx Class I Division 2, IEEE 1613 Class 1, LR, NEMA TS2, NK | ||
Width 55mm | ||
Depth 120mm | ||
Height 140mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-4012-4GS-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GS-LV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-8P-4GS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GC-HV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-8P-4GS-LVA-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GS-LV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GC-LV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GC-LV Managed 12 Port Ethernet Switch Power Over Ethernet
