MOXA EDS-4012-4GS-LV Managed 12 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$3,515.13

(exc. GST)

$3,866.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,515.13

*price indicative

RS Stock No.:
635-011
Mfr. Part No.:
EDS-4012-4GS-LV
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

12

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Managed

Power Over Ethernet

Yes

Model Number

EDS-4012-4GS-LV

Number of RJ-45 Ports

8

Number of SFP Ports

4

Standards/Approvals

UL 61010-2-201, IEC 62443-4-2, Telcordia SR-332, NK, NEMA TS2, LR, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEEE 1613 Class 1, IECEX, ABS, ATEX, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3

Width

55mm

Height

140mm

Depth

120mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Europe Managed Ethernet switches are designed to enhance system reliability and network availability using advanced redundant Ethernet technologies such as Turbo Ring, Turbo Chain, and RSTP/STP. Engineered for demanding applications, these switches are ideal for video and process monitoring, intelligent transportation systems (ITS), and distributed control systems (DCS), offering a robust and scalable backbone for industrial networks.

Wide range of power input options for flexible deployment

Compact and flexible housing design to fit into confined spaces

Supports MXstudio for easy, visualized industrial network management

IEC 62443-4-2 Security Level 2 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy