MOXA EDS-4008-2GT-2GS-HV-T Managed 8 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$3,840.55

(exc. GST)

$4,224.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,840.55

*price indicative

RS Stock No.:
635-004
Mfr. Part No.:
EDS-4008-2GT-2GS-HV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Managed

Number of SFP Ports

2

Model Number

EDS-4008-2GT-2GS-HV-T

Number of RJ-45 Ports

8

Depth

120mm

Width

55mm

Height

140mm

Standards/Approvals

ABS, ATEX, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 61000-6-2/-6-4, EN 62368-1, FCC Part 15B Class A, IEC 60068-2-6/27/32, IEC 61000-4-2/3/4/5/6/8, IEC 61850-3, IEC 62443-4-2, IECEX, IEEE 1613 Class 1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LR, NEMA TS2, NK, Telcordia SR-332, UL 61010-2-201

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Europe 8-port managed Fast Ethernet switches designed to enhance network reliability and performance. Featuring redundant Ethernet technologies such as Turbo Ring, Turbo Chain, and RSTP and STP, these switches ensure high availability for critical systems. They are ideal for demanding applications like video and process monitoring, intelligent transportation systems (ITS), and distributed control systems (DCS), all of which benefit from a robust and scalable network backbone.

Wide range of power input options for flexible deployment

Compact and flexible housing design to fit into confined spaces

Supports MXstudio for easy, visualized industrial network management

IEC 62443-4-2 Security Level 2 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy