MOXA PT-G510-4GTX4GSFP-PHR-WV Managed 10 Port PoE Injector
- RS Stock No.:
- 633-534
- Mfr. Part No.:
- PT-G510-4GTX4GSFP-PHR-WV
- Brand:
- MOXA
Subtotal (1 unit)*
$7,200.95
(exc. GST)
$7,921.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 May 2027
Units | Per unit |
|---|---|
| 1 + | $7,200.95 |
*price indicative
- RS Stock No.:
- 633-534
- Mfr. Part No.:
- PT-G510-4GTX4GSFP-PHR-WV
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 4 | |
| Model Number | PT-G510-4GTX4GSFP-PHR-WV | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60945, IEEE 802.3x, Telcordia (Bellcore) Standard TR/SR, CISPR 32, FCC Part 15B Class A, IEC 61850-3 Edition 2, IEEE 802.3u, IEEE 802.3ad, IEEE 802.1p, EN 50121-4, EN 55032/35, IEEE 802.1w, IEEE 802.3ab, DNV, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1q, EN 61000-4-11, IEEE 1588, IEEE 802.1X, IEEE 1613, UL 62368-1, IEC 62439-3 Clause 4 & 5, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.3z | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 4 | ||
Model Number PT-G510-4GTX4GSFP-PHR-WV | ||
Depth 120mm | ||
Standards/Approvals IEC 60945, IEEE 802.3x, Telcordia (Bellcore) Standard TR/SR, CISPR 32, FCC Part 15B Class A, IEC 61850-3 Edition 2, IEEE 802.3u, IEEE 802.3ad, IEEE 802.1p, EN 50121-4, EN 55032/35, IEEE 802.1w, IEEE 802.3ab, DNV, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1q, EN 61000-4-11, IEEE 1588, IEEE 802.1X, IEEE 1613, UL 62368-1, IEC 62439-3 Clause 4 & 5, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.3z | ||
Width 74mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA PT-G510-4GTX4GSFP-PHR-WV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-HV Managed 10 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-HV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-WV Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-WV Managed 10 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-WV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-WV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-HV-CT Managed 10 Port PoE Injector
