MOXA MRX-G4064-L3-8XGS Managed 64 Port PoE Injector
- RS Stock No.:
- 633-461
- Mfr. Part No.:
- MRX-G4064-L3-8XGS
- Brand:
- MOXA
Subtotal (1 unit)*
$51,340.07
(exc. GST)
$56,474.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51,340.07 |
*price indicative
- RS Stock No.:
- 633-461
- Mfr. Part No.:
- MRX-G4064-L3-8XGS
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 64 | |
| Switch Type | Managed | |
| Model Number | MRX-G4064-L3-8XGS | |
| Standards/Approvals | FCC Part 15B Class A, IEC 62368-1, UL 61010-2-201, CISPR 32, IEC 61000-4-2/-3/-4/-5/-6/-8/-11, ISTA 1A, IEC 60068-2-27, EN 55032/35, EN 50121-4, IEC 60068-2-6, UL 62368-1, EN 61000-6-2/-6-4 | |
| Width | 440mm | |
| Depth | 420mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 64 | ||
Switch Type Managed | ||
Model Number MRX-G4064-L3-8XGS | ||
Standards/Approvals FCC Part 15B Class A, IEC 62368-1, UL 61010-2-201, CISPR 32, IEC 61000-4-2/-3/-4/-5/-6/-8/-11, ISTA 1A, IEC 60068-2-27, EN 55032/35, EN 50121-4, IEC 60068-2-6, UL 62368-1, EN 61000-6-2/-6-4 | ||
Width 440mm | ||
Depth 420mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Modular Layer 3 managed Ethernet switch built for high-bandwidth industrial networks, especially those handling large-scale video, voice, and data application. It features 8 built-in 10GbE ports and supports up to 56 1GbE ports via expansion modules, making it ideal for IT/OT convergence and data-intensive applications. With redundant power and fan modules, and advanced network protocols, it ensures maximum uptime and scalability.
HAST technology supports backbone reliability
On board LCM display for at a glance status updates
Real time system temperature monitoring to protect network and devices
- RS Stock No. 0633462
- Mfr. Part No. MRX-Q4064-L3-16XGS
Each
$72,276.12
- RS Stock No. 0633755
- Mfr. Part No. PM-7500-4MST
Each
$1,709.58
- RS Stock No. 0634921
- Mfr. Part No. RM-G4000-4MSC2TX
Each
$2,624.39
- RS Stock No. 0633721
- Mfr. Part No. LM-7000H-4TX
Each
$962.32
Related links
- MOXA MRX-Q4064-L3-16XGS Managed PoE Injector
- MOXA PT-G7828 Managed 28 Port PoE Injector
- MOXA IM-6700A-2SSC4TX Managed 6 Port PoE Injector
- MOXA IM-6700A-4MST2TX Managed 6 Port PoE Injector
- MOXA PT-7528-24TX-WV-HV Managed 28 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-HV Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-WV Managed 10 Port PoE Injector
- MOXA PT-G503-PHR-PTP-WV Managed 3 Port PoE Injector












