MOXA IKS-G6824A-8GSFP-4GTXSFP-HV-HV-T Managed 24 Port Ethernet Switch

Subtotal (1 unit)*

$16,740.86

(exc. GST)

$18,414.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,740.86

*price indicative

RS Stock No.:
633-445
Mfr. Part No.:
IKS-G6824A-8GSFP-4GTXSFP-HV-HV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

24

Number of USB Ports

1

Switch Type

Managed

Number of SFP Ports

20

Desktop/Rack Mount

Rack

Model Number

IKS-G6824A-8GSFP-4GTXSFP-HV-HV-T

Number of RJ-45 Ports

20

Height

44mm

Depth

386.9mm

Width

440mm

Standards/Approvals

NEMA TS2, Telcordia (Bellcore), UL 61010-2-201, IEEE 802.1s, EN 61000-6-2/-6-4, EN 61010-2-201, FCC Part 15B Class A, EN 50121-4, GB, CISPR 32, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 62368-1, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, EN 55032/35, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, UL 62368-1

Compatible USB Cable Version

USB Type A Male to USB Type B Bale

COO (Country of Origin):
TW
The Moxa Europe Layer 3 full Gigabit managed Ethernet switches feature 24 Gigabit Ethernet ports and are designed for process automation and transportation automation applications that require high performance and reliability. These switches support Layer 3 routing functionality to streamline application deployment across networks, making them ideal for large-scale industrial network infrastructures.

Layer 3 routing interconnects multiple LAN segments

24 Gigabit Ethernet ports

Up to 24 optical fiber connections (SFP slots)

Isolated redundant power inputs with universal 110/220 VAC power supply range

Supports MXstudio for easy, visualized industrial network management

V-ON ensures millisecond-level multicast data and video network recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy