Hirschmann Store and Forward Switch 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 245-6924
- Mfr. Part No.:
- OCTOPUS 8TX PoE-EEC
- Brand:
- Hirschmann
Subtotal (1 unit)*
$3,329.91
(exc. GST)
$3,662.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,329.91 |
*price indicative
- RS Stock No.:
- 245-6924
- Mfr. Part No.:
- OCTOPUS 8TX PoE-EEC
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 1 | |
| Switch Type | Store and Forward Switch | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Depth | 46mm | |
| Height | 201mm | |
| Width | 61mm | |
| Standards/Approvals | EAC, CE, Australian Regulatory Mark (RCM) | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Number of USB Ports 1 | ||
Switch Type Store and Forward Switch | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Depth 46mm | ||
Height 201mm | ||
Width 61mm | ||
Standards/Approvals EAC, CE, Australian Regulatory Mark (RCM) | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Ethernet Switch, 8 Ports, 100m Transmission Length - OCTOPUS Series - OCTOPUS 8TX PoE-EEC
Connect multiple devices to the same network using this Ethernet switch from Belden Hirschmann. You can enjoy fast data transfer rates thanks to the 10/100Mbps transmission speed. It's an ideal choice if you plan to use the component in industrial environments because the housing carries an IP67 rating. This means it's protected against dust and can be submerged in 1m of water.
Features & Benefits
• 24V DC voltage rating to support high-power devices
• Widely compatible RJ45 ports for use with units such as computers, televisions and printers
Applications
• Marine industry
• Robotics equipment
• Transportation equipment
What's the difference between a managed and an unmanaged Ethernet switch?
You don't need to configure unmanaged Ethernet switches like this one during setup – just plug it into a power source and you're good to go. If you need to monitor your network settings, use the managed version.
Related links
- Hirschmann Unmanaged 8 Port Ethernet Switch
- MOXA Store and Forward Switch 8 Port Ethernet Switch
- Hirschmann Managed Switch 8 Port Ethernet Switch
- Hirschmann SPR20-8TX-EEC Unmanaged 9 Port Ethernet Switch
- Hirschmann RPS 260 DIN Rail DIN Rail Power Supply 150 V dc 5.42 A Output DC 260 W
- Network Switches
- Phoenix Contact Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Store and Forward Switch 6 Port Ethernet Switch Power Over Ethernet
