MOXA RKP-C110-C1-T-Win10 Network 11 Port Network Switch

Subtotal (1 unit)*

$7,199.29

(exc. GST)

$7,919.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,199.29

*price indicative

RS Stock No.:
111-996
Mfr. Part No.:
RKP-C110-C1-T-Win10
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

11

Product Type

Network Switch

Switch Type

Network

Model Number

RKP-C110-C1-T-Win10

Desktop/Rack Mount

Rack

Height

43.6mm

Width

230mm

Depth

440mm

Standards/Approvals

IEC 61000-4-8, CE, IEC 61000-4-6, IEC 61000-4-5, UL 62368-1, EN 55032/35, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Rackmount computers are powered by 11th Gen Intel Celeron or Intel Core i5 or i7 processor. The communication interfaces are all located on the front panel for enabling easy access and convenient expansion for industrial applications. Two hand rotated 2.5 inch SSD storages and an outer replaceable RTC battery design deliver a reliable, durable and versatile platform for a more user friendly option.

4 LAN and 2 Serial port

1U rackmount computer with fanless design

Standard form factor that fits most field applications

Unified front panel connectivity design for easy access of interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy