HARTING Ha-VIS eCon 3000 Series DIN Rail Industrial Hub, 7, 10Mbps, 100 Mbps, 1000 Mbps Transmission, 24 V, 48 V dc

Subtotal (1 unit)*

$1,008.64

(exc. GST)

$1,109.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,008.64

*price indicative

RS Stock No.:
843-9166
Mfr. Part No.:
24034070000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Industrial Hub

Transmission Speed

10Mbps, 100Mbps, 1000Mbps

Transmission Length

100m

Fibre Port Type

Expansion

Nominal Supply Voltage

24 V, 48 V dc

Mount Type

DIN Rail

Series

Ha-VIS eCon 3000

For Use With

DIN Rail Control Cabinet, Ethernet Network

Number of RJ-45 Ports

7

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, FCC, CE, CSA

Width

25mm

Height

164.4mm

Depth

114.2mm

Weight

595.5g

Number of Ports

7

Switch Type

Unmanaged

Compatible USB Cable Version

No

Protocol Type

Ethernet 10/100 Mbps

COO (Country of Origin):
DE

Ha-VIS eCon 3000 Full Ethernet Basic


The Ha-VIS eCon 3000 Full Gigabit family of unmanaged Ethernet switches is equipped with up to 7 Gigabit Ethernet ports. It allows for cost-efficient and quick expansion and/or reconstruction of network infrastructures with high-bandwidth requirements.

The slender design of the switches enables a high packing density on the DIN Rail. The selection of switches includes various combinations of variants with RJ45 and fibre optic cables. Automatic detection of the transmission rate and the wiring of the twisted-pair data cable, allow for simple plug and play.

Features and Benefits


• Full Gigabit Ethernet non-blocking switch architecture according to IEEE802.3

• 2 to 7 Ethernet ports RJ45 and fibre optic ports

• Commercial temperature range 0°C to +55°C, industrial temperature range -40°C to +70°C

• Support of jumbo frame (10 kB)

• Wide range of power supply 24/48 V dc

• Surge protection and reverse polarity protection

• Minimum energy consumption due to energy-efficient Ethernet

• Optimised DIN Rail bracket

Applications


• Machinery & Robotics

• Automation

• Industrial network infrastructures

• Wind and solar energy

• Transportation

• Shipbuilding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy