Phoenix Contact FL SFP WDM10-SET Series Network Hub, 1000Mbps Transmission, 3.3 V
- RS Stock No.:
- 287-7847
- Distrelec Article No.:
- 303-16-964
- Mfr. Part No.:
- 2702442
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7847
- Distrelec Article No.:
- 303-16-964
- Mfr. Part No.:
- 2702442
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Network Hub | |
| Transmission Length | 100km | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 3.3 V | |
| Fibre Port Type | SFP | |
| Series | FL SFP WDM10-SET | |
| For Use With | Factoryline Devices With SFP Slot | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Depth | 8.95mm | |
| Weight | 64.3g | |
| Height | 8.95mm | |
| Number of Ports | 1 | |
| Protocol Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Network Hub | ||
Transmission Length 100km | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 3.3 V | ||
Fibre Port Type SFP | ||
Series FL SFP WDM10-SET | ||
For Use With Factoryline Devices With SFP Slot | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Depth 8.95mm | ||
Weight 64.3g | ||
Height 8.95mm | ||
Number of Ports 1 | ||
Protocol Type Ethernet | ||
The Phoenix Contact SFP WDM module set offers a data transmission speed of 1000 Mbps and utilizes wavelengths of 1310 nm and 1550 nm. It supports a maximum transmission length of 10 km, making it suitable for long-distance communication applications. Wavelength-division multiplexing (WDM) technology allows for simultaneous transmission of data on different wavelengths over the same fiber, maximizing bandwidth utilization and expanding network capacity.
Degree of protection IP20
Ambient operational temperature -40 to 75 °C
Related links
- Phoenix Contact FL SFP SX2 Series Network Hub 3.3 V
- Siemens 6GK5626 Series DIN Rail 1000Mbps Transmission, 24 V
- Siemens XR-300 Media Module Series Industrial Hub, 1000Mbps Transmission
- Phoenix Contact FL IF 2POF SCRJ-D Series Network Hub 48 V dc
- Phoenix Contact FL SWITCH 1108NT Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V dc
- Siemens IE/PB LINK PN IO Series DIN Rail Industrial Hub 24 V dc
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
