SICK FX3 Series Wall Network Hub, 100Mbps Transmission

Subtotal (1 unit)*

$364.80

(exc. GST)

$401.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.80

*price indicative

RS Stock No.:
285-9505
Mfr. Part No.:
FX3-EBX400002 / 2068729
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Network Hub

Transmission Speed

100Mbps

Mount Type

Wall

Series

FX3

For Use With

FX3-MOC

Depth

73.2mm

Height

148.2mm

Standards/Approvals

CE

Weight

221g

Width

45mm

Number of Ports

1

COO (Country of Origin):
HU

Overview


Dual encoder connection box facility is for connecting two encoders.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy